+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 100A | |
Rated voltage | 440V DC/690V AC | |
Fuse characteristics | gG | |
Fuse size | NH0 | |
Breaking capacity | 25kA / 440V DC, 80kA / 690V AC | |
Fuses application | electro energetic devices protection |