+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382450

Fuse: fuse; ceramic; 355A; 690VAC; 440VDC; gG; NH3

Manufacturer: DF ELECTRIC

Manufacturer part number:
382450
TME Symbol:
382450

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
355A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH3
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight400 g
Certificates
EAN code8435070963504
See other products in this category: NH Fuses DF ELECTRIC,
*
382450
0 in TME stock
Net price for quantities from 3 pcs - 44.66 USDGross price for quantities from 3 pcs - 44.66 USD
Net price for quantities from 9 pcs - 38.57 USDGross price for quantities from 9 pcs - 38.57 USD
Net price for quantities from 24 pcs - 34.51 USDGross price for quantities from 24 pcs - 34.51 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.