+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382465

Fuse: fuse; ceramic; 500A; 690VAC; 440VDC; gG; NH3

Manufacturer: DF ELECTRIC

Manufacturer part number:
382465
TME Symbol:
382465

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
500A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH3
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight1.0249 kg
Certificates
EAN code8435070963566
See other products in this category: NH Fuses DF ELECTRIC,
*
382465
0 in TME stock
Net price for quantities from 1 pcs - 44.73 USDGross price for quantities from 1 pcs - 44.73 USD
Net price for quantities from 3 pcs - 38.62 USDGross price for quantities from 3 pcs - 38.62 USD
Net price for quantities from 9 pcs - 34.56 USDGross price for quantities from 9 pcs - 34.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs