+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3826F05.68

Terminal: flat; 4.8mm; 0.5mm; female; THT; brass; tinned; Pitch: 5mm


Manufacturer: VOGT

Manufacturer part number:
3826F05.68
TME Symbol:
3826F05.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
12mm
Terminal pitch
5mm
Gross weight0.344 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3826F05.68
8570 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 0.14 USDGross price for quantities from 20 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 100 pcs