+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | cable breakout | |
Version | glueless | |
Min. diameter before shrinking | 13.2/6.6mm | |
Colour | black | |
Material | elastomer crosslinked | |
Diameter after shrinking | 6.1/3.3mm | |
Operating temperature | -75...150°C | |
Number of terminals | 2 | |
Shape | Y | |
Application - series/manufacturer | RAYCHEM |