+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382A034-25-0

Cable breakout; glueless; 38.6/26.9mm; black; -75÷150°C; Y


Manufacturer: TE Connectivity

Manufacturer part number:
382A034-25-0
TME Symbol:
382A034-25-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glueless
Min. diameter before shrinking
38.6/26.9mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
18/12.4mm
Operating temperature
-75...150°C
Number of terminals
2
Shape
Y
Application - series/manufacturer
RAYCHEM
Gross weight54.21 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
382A034-25-0
1 in TME stock
Net price for quantities from 1 pcs - 102.48 USDGross price for quantities from 1 pcs - 102.48 USD
Net price for quantities from 8 pcs - 99.12 USDGross price for quantities from 8 pcs - 99.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts