+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

383-2UYC/S530-A3

LED; yellow; 5mm; 2713÷4263mcd; 6°; Front: convex; 1.7÷2.4VDC; 60mW


Manufacturer: EVERLIGHT

Manufacturer part number:
383-2UYC/S530-A3
TME Symbol:
383-2UYC/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
2713...4263mcd
Viewing angle
Wavelength
589nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
60mW
Gross weight0.27 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
383-2UYC/S530-A3
255 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1500 pcs - 0.04 USDGross price for quantities from 1500 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs