+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

383070

Fuse: fuse; ceramic; 125A; 500VAC; aM; NH00

Manufacturer: DF ELECTRIC

Manufacturer part number:
383070
TME Symbol:
383070

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH00
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight184.3 g
Certificates
EAN code8435070964112
See other products in this category: NH Fuses DF ELECTRIC,
*
383070
18 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 9.16 USDGross price for quantities from 3 pcs - 9.16 USD
Net price for quantities from 9 pcs - 7.92 USDGross price for quantities from 9 pcs - 7.92 USD
Net price for quantities from 24 pcs - 7.08 USDGross price for quantities from 24 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs