+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

383175

Fuse: fuse; ceramic; 160A; 500VAC; aM; NH0


Manufacturer: DF ELECTRIC

Manufacturer part number:
383175
TME Symbol:
383175

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.16kA
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH0
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight255.8 g
Certificates
EAN code8435070964426
See other products in this category: NH Fuses DF ELECTRIC,
*
383175
12 in TME stock
Net price for quantities from 1 pcs - 13.80 USDGross price for quantities from 1 pcs - 13.80 USD
Net price for quantities from 3 pcs - 12.16 USDGross price for quantities from 3 pcs - 12.16 USD
Net price for quantities from 9 pcs - 10.45 USDGross price for quantities from 9 pcs - 10.45 USD
Net price for quantities from 24 pcs - 9.35 USDGross price for quantities from 24 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs