+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

383470

Fuse: fuse; ceramic; 630A; 500VAC; aM; NH3

Manufacturer: DF ELECTRIC

Manufacturer part number:
383470
TME Symbol:
383470

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
630A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH3
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight400 g
Certificates
EAN code8435070964860
See other products in this category: NH Fuses DF ELECTRIC,
*
383470
0 in TME stock
Net price for quantities from 3 pcs - 48.62 USDGross price for quantities from 3 pcs - 48.62 USD
Net price for quantities from 9 pcs - 42.00 USDGross price for quantities from 9 pcs - 42.00 USD
Net price for quantities from 24 pcs - 37.57 USDGross price for quantities from 24 pcs - 37.57 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.