+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CABLE 384 RF-250-0/0/0-E

Cable; 0.25m; IPEX MHF 1 LK,cables; black; angled; 50Ω; -40÷85°C


Manufacturer: GCT

Manufacturer part number:
CABLE 384 RF-250-0/0/0-E
TME Symbol:
384-RF-250-0/0/0-E

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.25m
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Operating temperature
-40...85°C
Cable/adapter structure
  • cables
  • IPEX MHF 1 LK
Gross weight1.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CABLE 384 RF-250-0/0/0-E
0 in TME stock
Net price for quantities from 500 pcs - 4.58 USDGross price for quantities from 500 pcs - 4.58 USD
Net price for quantities from 1000 pcs - 4.00 USDGross price for quantities from 1000 pcs - 4.00 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.