+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VOGT | |
Type of terminal | flat | |
Width | 6.3mm | |
Thickness | 0.8mm | |
Kind of terminal | male | |
Electrical mounting | welding | |
Spatial orientation | angled 90° | |
Contact plating | nickel plated | |
Contact material | steel |