+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

384250

Fuse: fuse; ceramic; 125A; 690VAC; aM; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
384250
TME Symbol:
384250

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH1
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight300 g
Certificates
EAN code8435070964518
See other products in this category: NH Fuses DF ELECTRIC,
*
384250
0 in TME stock
Net price for quantities from 3 pcs - 16.25 USDGross price for quantities from 3 pcs - 16.25 USD
Net price for quantities from 9 pcs - 13.91 USDGross price for quantities from 9 pcs - 13.91 USD
Net price for quantities from 24 pcs - 12.51 USDGross price for quantities from 24 pcs - 12.51 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.