+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

384450

Fuse: fuse; ceramic; 355A; 690VAC; aM; NHC3

Manufacturer: DF ELECTRIC

Manufacturer part number:
384450
TME Symbol:
384450

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
355A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NHC3
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight400 g
Certificates
EAN code8435070964785
See other products in this category: NH Fuses DF ELECTRIC,
*
384450
0 in TME stock
Net price for quantities from 3 pcs - 32.75 USDGross price for quantities from 3 pcs - 32.75 USD
Net price for quantities from 9 pcs - 28.28 USDGross price for quantities from 9 pcs - 28.28 USD
Net price for quantities from 24 pcs - 25.31 USDGross price for quantities from 24 pcs - 25.31 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.