+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3856

Fan: AC; axial; 230VAC; 92.5x92.5x38mm; 54m3/h; 26dBA; ball; 1950rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3856
TME Symbol:
3856

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
92.5x92.5x38mm
Power consumption
9W
Fan efficiency
54m3/h
Noise level
26dBA
Kind of Bearing
ball
Rotational rate/speed
1950rpm
Frequency
50Hz
Impeller material
metal
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Operating temperature
-40...90°C
Wire size
18AWG
Supply voltage
  • 230V AC
Gross weight414.6 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
3856
2 in TME stock
Net price for quantities from 1 pcs - 61.48 USDGross price for quantities from 1 pcs - 61.48 USD
Net price for quantities from 10 pcs - 57.61 USDGross price for quantities from 10 pcs - 57.61 USD
Net price for quantities from 25 pcs - 55.19 USDGross price for quantities from 25 pcs - 55.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.