+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3866A.28

Terminal: flat; 6.3mm; 0.8mm; male; THT; tinned; brass; straight

Manufacturer: VOGT

Manufacturer part number:
3866A.28
TME Symbol:
3866A.28

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact plating
tinned
Material
brass
Overall length
14.2mm
Spatial orientation
straight
Gross weight0.502 g
See other products in this category: Solder terminals PCB mount VOGT,
*
3866A.28
1262 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs