+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3866B90.68

Terminal: flat; 6.3mm; 0.8mm; male; THT; angled 90°; tinned; brass


Manufacturer: VOGT

Manufacturer part number:
3866B90.68
TME Symbol:
3866B90.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Spatial orientation
angled 90°
Contact plating
tinned
Contact material
brass
Terminal pitch
5mm
Gross weight0.58 g
Certificates
See other products in this category: Non-insulated terminals VOGT,
*
3866B90.68
0 in TME stock
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs