+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VOGT | |
Type of terminal | flat | |
Width | 6.3mm | |
Thickness | 0.8mm | |
Kind of terminal | male x4 | |
Ferrule variant | with copper rivet | |
Mechanical mounting | riveted | |
Contact material | brass | |
Contact plating | tinned | |
Rivet length | 8mm | |
Rivet diameter | 4mm |