+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38941-22L

Contact,plug; male; 22D; MIL-C-39029; gold-plated; crimped; 5A


Manufacturer: TE Connectivity

Manufacturer part number:
38941-22L

Alternative designations: M39029/58-360

TME Symbol:
38941-22L

Specification

Manufacturer
TE Connectivity
Type of connector
military
Connector
contact, plug
Kind of connector
male
Contact size
22D
Manufacturer series
MIL-C-39029
Contact plating
gold-plated
Electrical mounting
crimped
Current rating
5A
Spatial orientation
straight
Alias
M39029/58-360
Gross weight0.077 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
38941-22L
65 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.