+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39.01.8.230.0073

Relay: interface; Ucoil: 230VAC; SPDT; 6A/250VAC; 6A/24VDC; 300VA


Manufacturer: FINDER

Manufacturer part number:
39.01.8.230.0073
TME Symbol:
39.01.8.230.0073

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
230V AC
Contacts configuration
SPDT
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Leads
push-in terminals
Relay variant
Relay set
Operate time
5ms
Release time
6ms
Body dimensions
94.3x6.2x90.7mm
Mechanical durability
10000000 cycles
Switching capacity
300VA
IP rating
IP20
Indication
LED
Gross weight37.837 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
*
39.01.8.230.0073
0 in TME stock
Net price for quantities from 1 pcs - 31.99 USDGross price for quantities from 1 pcs - 31.99 USD
Net price for quantities from 10 pcs - 30.25 USDGross price for quantities from 10 pcs - 30.25 USD
Net price for quantities from 20 pcs - 28.86 USDGross price for quantities from 20 pcs - 28.86 USD
Net price for quantities from 50 pcs - 25.21 USDGross price for quantities from 50 pcs - 25.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.