+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39.31.0.024.0060

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 6A; 6A/250VAC; 39.31

Manufacturer: FINDER

Manufacturer part number:
39.31.0.024.0060
TME Symbol:
39.31.0.024.0060

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
Mounting
for DIN rail mounting
Manufacturer series
39.31
Leads
screw terminals
Relay variant
Relay set
Switched voltage
max. 400V AC
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
6.2x94.3x90.7mm
Dimensions
Gross weight38.71 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
39.31.0.024.0060
211 in TME stock
Net price for quantities from 1 pcs - 19.52 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 10 pcs - 17.78 USDGross price for quantities from 10 pcs - 17.78 USD
Net price for quantities from 50 pcs - 16.36 USDGross price for quantities from 50 pcs - 16.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs