+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39.31.7.220.0060

Relay: interface; Ucoil: 220VDC; SPDT; 6A/250VAC; 6A/24VDC; 39.31


Manufacturer: FINDER

Manufacturer part number:
39.31.7.220.0060
TME Symbol:
39.31.7.220.0060

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
220V DC
Contacts configuration
SPDT
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
39.31
Leads
screw terminals
Relay variant
Relay set
Operate time
5ms
Release time
6ms
Body dimensions
94.3x6.2x90.7mm
Mechanical durability
10000000 cycles
Switching capacity
300VA
IP rating
IP20
Indication
LED
Gross weight40 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
39.31.7.220.0060
0 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 10 pcs - 25.35 USDGross price for quantities from 10 pcs - 25.35 USD
Net price for quantities from 20 pcs - 23.90 USDGross price for quantities from 20 pcs - 23.90 USD
Net price for quantities from 50 pcs - 21.00 USDGross price for quantities from 50 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.