+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | interface | |
Coil voltage | 12V AC, 12V DC | |
Contacts configuration | SPDT | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switched voltage | max. 220V DC, max. 400V AC | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Relay variant | Relay set | |
Body dimensions | 94.3x6.2x90.7mm | |
Switching capacity | 300VA | |
IP rating | IP20 | |
Indication | LED |