+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39110 0101000

Wire; stranded; Cu; 10AWG; PPO; black; 600V; 305m; 1x10AWG


Manufacturer: BELDEN

Manufacturer part number:
39110 0101000
TME Symbol:
39110.0101000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
10AWG
Wire insulation material
PPO
Insulation colour
black
Rated voltage
0.6kV
Package contents
305m
Cable external diameter
3.4mm
CPR standard
no classification
Cable structure
1x10AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11028 VW-1
Package contents - ft
1000ft
Operating temperature
-40...105°C
Gross weight53.323 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
39110 0101000
0 in TME stock
Net price for quantities from 305 m - 4.64 USDGross price for quantities from 305 m - 4.64 USD
Net price for quantities from 610 m - 4.02 USDGross price for quantities from 610 m - 4.02 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 305 m