+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | RJ45 | |
Connector | socket | |
Kind of connector | female | |
IP rating | IP65 | |
Spatial orientation | straight | |
Engineering PN | Data module (2x RJ45) | |
Operating temperature | -10...60°C |