+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39500030040

Connector: D-Sub; socket; male/female; IP65; straight; 3A

Manufacturer: HARTING

Manufacturer part number:
39500030040
TME Symbol:
39500030040

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
Kind of connector
male/female
IP rating
IP65
Spatial orientation
straight
Engineering PN
Data module (SUB-D9; SUB-D25, f-m)
Maximum current
3A
Gross weight77 g
Certificates
EAN code5713140155107
See other products in this category: Other connectors Harting HARTING,
*
39500030040
0 in TME stock
Net price for quantities from 1 pcs - 82.89 USDGross price for quantities from 1 pcs - 82.89 USD
Net price for quantities from 50 pcs - 67.80 USDGross price for quantities from 50 pcs - 67.80 USD
Net price for quantities from 100 pcs - 65.42 USDGross price for quantities from 100 pcs - 65.42 USD
Net price for quantities from 250 pcs - 62.68 USDGross price for quantities from 250 pcs - 62.68 USD
Net price for quantities from 500 pcs - 60.49 USDGross price for quantities from 500 pcs - 60.49 USD
No. of pieces (Multiplicity: 1)