+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39512000440

Fuse: fuse; 8.5x4x8mm; TE5; THT; 2A; 125VAC; quick blow; 395; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
39512000440
TME Symbol:
39512000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5, 8.5x4x8mm
Mounting
THT
Current rating
2A
Rated voltage
125V AC
Fuse characteristics
quick blow
Manufacturer series
395
Breaking capacity
100A / 125V AC, 100A / 300V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.53A2s
Soldering temperature
260°C
Power dissipation
0.45W
Pin diameter
0.6mm
Colour
brown
Resistance
41.2mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Voltage drop
0.16V
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39512000440
0 in TME stock
No. of pieces (Multiple of: 1 400)
Minimum order quantity: 1 400.
Multiple of: 1 400.
Net price for quantities from 1400 pcs - 0.99 USDGross price for quantities from 1400 pcs - 0.99 USD