+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39513150000

Fuse: fuse; 3.15A; 125VAC; quick blow; TE5

Manufacturer: LITTELFUSE

Manufacturer part number:
39513150000
TME Symbol:
39513150000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
3.15A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TE5
Gross weight5 g
See other products in this category: Fuses TE5 LITTELFUSE,
*
39513150000
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Product for special order