+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39516300440

Fuse: fuse; 8.5x4x8mm; TE5; THT; 6.3A; 125VAC; quick blow; 395


Manufacturer: LITTELFUSE

Manufacturer part number:
39516300440
TME Symbol:
39516300440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5, 8.5x4x8mm
Kind of fuse
miniature
Mounting
THT
Current rating
6.3A
Rated voltage
125V AC
Fuse characteristics
quick blow
Manufacturer series
395
Breaking capacity
100A / 125V AC, 100A / 300V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
9.7A2s
Power dissipation
0.85W
Pin diameter
0.6mm
Resistance
11.6mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39516300440
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Net price for quantities from 1400 pcs - 1.00 USDGross price for quantities from 1400 pcs - 1.00 USD