+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39602500000

Fuse: fuse; TE5; 250mA; 125VAC; time-lag; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
39602500000
TME Symbol:
39602500000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
0.25A
Rated voltage
125V AC
Fuse characteristics
time-lag
Breaking capacity
100A
Breaking characteristics
2In: max 60s
Max voltage drop
0.35V
Terminal pitch
5.08mm
Gross weight0.553 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39602500000
0 in TME stock
No. of pieces (Multiple of: 1 400)
Minimum order quantity: 1 400.
Multiple of: 1 400.
Product for special order