+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

396560-000

Heat shrink boot; straight; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
396560-000
TME Symbol:
396560-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
polyolefine
Operating temperature
-55...135°C
Gross weight29 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
396560-000
0 in TME stock
Net price for quantities from 125 pcs - 27.75 USDGross price for quantities from 125 pcs - 27.75 USD
Net price for quantities from 375 pcs - 25.31 USDGross price for quantities from 375 pcs - 25.31 USD
Net price for quantities from 625 pcs - 22.86 USDGross price for quantities from 625 pcs - 22.86 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.