+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

397892-000

Heat shrink sleeve; semi-rigid; 3: 1; 16mm; L: 1200mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
397892-000
TME Symbol:
397892-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
16mm
Length
1.2m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
5mm
Operating temperature
-40...110°C
Shrinkage temperature
125°C
Gross weight95 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
397892-000
0 in TME stock
Net price for quantities from 25 pcs - 8.66 USDGross price for quantities from 25 pcs - 8.66 USD
Net price for quantities from 75 pcs - 7.89 USDGross price for quantities from 75 pcs - 7.89 USD
Net price for quantities from 125 pcs - 7.13 USDGross price for quantities from 125 pcs - 7.13 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.