+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

398140

Fuse: fuse; ceramic; 35A; 690VAC; aM; NH0S

Manufacturer: DF ELECTRIC

Manufacturer part number:
398140
TME Symbol:
398140

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH0S
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight325.5 g
Certificates
EAN code8435070966154
See other products in this category: NH Fuses DF ELECTRIC,
*
398140
3 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 3 pcs - 10.82 USDGross price for quantities from 3 pcs - 10.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs