+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 0.125kA | |
Rated voltage | 690V AC | |
Fuse characteristics | aM | |
Fuse size | NH0S | |
Breaking capacity | 80kA / 690V AC | |
Fuses application | high inrush current receivers protection |