+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

398245

Fuse: fuse; ceramic; 100A; 690VAC; aM; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
398245
TME Symbol:
398245

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH1
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight300 g
Certificates
EAN code8435070966574
See other products in this category: NH Fuses DF ELECTRIC,
*
398245
0 in TME stock
Net price for quantities from 3 pcs - 20.52 USDGross price for quantities from 3 pcs - 20.52 USD
Net price for quantities from 9 pcs - 17.91 USDGross price for quantities from 9 pcs - 17.91 USD
Net price for quantities from 24 pcs - 15.85 USDGross price for quantities from 24 pcs - 15.85 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.