+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ME310G1-W1 INTERFACE TLB

Dev.kit: LTE; Comp: ME310G1-W1; 100x107x25mm; adapter


Manufacturer: TELIT

Manufacturer part number:
ME310G1-W1 INTERFACE TLB
TME Symbol:
3990251895

Specification

Manufacturer
TELIT
Type of development kit
LTE
Components
ME310G1-W1
Connection
40pin x2, pin strips, SIM, SMA x3
Dimensions
100x107x25mm
Kit contents
adapter
Interface
  • Audio
  • DAC
  • GPIO
  • PPS
  • UART
Gross weight90 g
Certificates
See other products in this category: Development kits for data transmission TELIT,
*
ME310G1-W1 INTERFACE TLB
0 in TME stock
Net price for quantities from 1 pcs - 145.00 USDGross price for quantities from 1 pcs - 145.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.