+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | Flash, NOR | |
Memory | 16Mb FLASH | |
Memory organisation | 1Mx16bit | |
Operating voltage | 2.7...3.6V | |
Access time | 70ns | |
Case | TSOP48 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 1000pcs. |