+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3AC-S

LED; 3mm; amber; 40mcd; 30°; 2VDC


Manufacturer: BIVAR

Manufacturer part number:
3AC-S
TME Symbol:
3AC-S

Specification

Manufacturer
BIVAR
Type of diode
LED
LED diameter
3mm
LED colour
amber
Luminosity
40mcd
Viewing angle
30°
Wavelength
605nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2V DC
Gross weight0.148 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3AC-S
72 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 100 pcs