+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3BC-3-CA-F

LED; red/green; 3mm; 45°; Front: convex; 2÷2.8/2.1÷2.8VDC


Manufacturer: BIVAR

Manufacturer part number:
3BC-3-CA-F
TME Symbol:
3BC-3-CA-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red/green
LED diameter
3mm
Viewing angle
45°
Wavelength
568nm, 625nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.8/2.1...2.8V DC
Number of terminals
3
LED version
bicolour
Luminosity of red colour
6mcd
Common electrode
anode
Luminosity of green colour
6mcd
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3BC-3-CA-F
119 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs