+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3BC-3-F

LED; red,green; 3mm; 30mcd; 40°; Front: convex; 2÷2.8/2.1÷2.8VDC


Manufacturer: BIVAR

Manufacturer part number:
3BC-3-F
TME Symbol:
3BC-3-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
3mm
Luminosity
30mcd
Viewing angle
40°
Wavelength
568nm, 625nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.8/2.1...2.8V DC
Number of terminals
3
Terminal pitch
2.5mm
LED version
bicolour
Gross weight0.213 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3BC-3-F
196 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs