+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3BCC-F

LED; 3mm; red/green; 40°; Front: convex; 2÷2.8/2.1÷2.8VDC


Manufacturer: BIVAR

Manufacturer part number:
3BCC-F
TME Symbol:
3BCC-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED diameter
3mm
LED colour
red/green
Viewing angle
40°
Wavelength
568nm, 625nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.8/2.1...2.8V DC
Number of terminals
2
LED version
bicolour
Luminosity of red colour
8mcd
Luminosity of green colour
8mcd
Gross weight0.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3BCC-F
795 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcs