+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GAPTEC Electronic
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 24V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | 3D8A1_1.5UP | |
Body dimensions | 12.7x10.16x7.5mm | |
Efficiency | 85% | |
Operating temperature | -40...105°C | |
Output ripple | 100mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |