+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DAW4_1205D2

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: GAPTEC Electronic

Manufacturer part number:
3DAW4_1205D2
TME Symbol:
3DAW4-1205D2

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
-300mA
Case
DIP24
Mounting
THT
Manufacturer series
3DAW4_2
Body dimensions
32x20.3x10.2mm
Efficiency
82...84%
Operating temperature
-40...100°C
Switching frequency
150kHz
Output ripple
60mVpp
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Flammability rating
UL94V-0
Gross weight13 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
3DAW4_1205D2
0 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 10 pcs - 18.00 USDGross price for quantities from 10 pcs - 18.00 USD
Net price for quantities from 15 pcs - 15.87 USDGross price for quantities from 15 pcs - 15.87 USD
Net price for quantities from 30 pcs - 14.82 USDGross price for quantities from 30 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.