+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-ABS1.75-01-FY

Filament: ABS; 1.75mm; bright yellow; 225÷245°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-ABS1.75-01-FY
TME Symbol:
3DP-ABS1.75-01-FY

Specification

Manufacturer
GEMBIRD
Type of filament
ABS
Filament diameter
1.75mm
Colour
bright yellow
Printing temperature
225...245°C
Net weight
1kg
Gross weight1.4825 kg
Certificates
EAN code8716309094603
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-ABS1.75-01-FY
11 in TME stock
Net price for quantities from 1 rol - 20.03 USDGross price for quantities from 1 rol - 20.03 USD
Net price for quantities from 8 rol - 18.92 USDGross price for quantities from 8 rol - 18.92 USD
Net price for quantities from 24 rol - 16.69 USDGross price for quantities from 24 rol - 16.69 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.