+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-ABS1.75-01-R

Filament: ABS; 1.75mm; red; 225÷245°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-ABS1.75-01-R
TME Symbol:
3DP-ABS1.75-01-R

Specification

Manufacturer
GEMBIRD
Type of filament
ABS
Filament diameter
1.75mm
Colour
red
Printing temperature
225...245°C
Net weight
1kg
Gross weight1.2773 kg
Certificates
EAN code8716309088428
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-ABS1.75-01-R
10 in TME stock
Net price for quantities from 1 rol - 21.43 USDGross price for quantities from 1 rol - 21.43 USD
Net price for quantities from 8 rol - 20.24 USDGross price for quantities from 8 rol - 20.24 USD
Net price for quantities from 24 rol - 17.86 USDGross price for quantities from 24 rol - 17.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.