+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-ASA1.75-01-W

Filament: ASA; 1.75mm; white; 230÷250°C; 1kg; Table temp: 80÷120°C


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-ASA1.75-01-W
TME Symbol:
3DP-ASA1.75-01-W

Specification

Manufacturer
GEMBIRD
Type of filament
ASA
Filament diameter
1.75mm
Colour
white
Printing temperature
230...250°C
Net weight
1kg
Table temperature
80...120°C
Gross weight1.304 kg
Certificates
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-ASA1.75-01-W
10 in TME stock
Net price for quantities from 1 rol - 25.35 USDGross price for quantities from 1 rol - 25.35 USD
Net price for quantities from 8 rol - 23.95 USDGross price for quantities from 8 rol - 23.95 USD
Net price for quantities from 24 rol - 21.16 USDGross price for quantities from 24 rol - 21.16 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.