+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-HIPS1.75-01-R

Filament: HIPS; 1.75mm; red; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-HIPS1.75-01-R
TME Symbol:
3DP-HIPS1.75-01-R

Specification

Manufacturer
GEMBIRD
Type of filament
HIPS
Filament diameter
1.75mm
Colour
red
Net weight
1kg
Gross weight1.2601 kg
Certificates
EAN code8716309089180
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-HIPS1.75-01-R
3 in TME stock
Net price for quantities from 1 rol - 20.90 USDGross price for quantities from 1 rol - 20.90 USD
Net price for quantities from 8 rol - 19.74 USDGross price for quantities from 8 rol - 19.74 USD
Net price for quantities from 24 rol - 17.41 USDGross price for quantities from 24 rol - 17.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.