+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA+1.75-02-O

Filament: PLA+; 1.75mm; orange; 195÷235°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA+1.75-02-O
TME Symbol:
3DP-PLA+1.75-02-O

Specification

Manufacturer
GEMBIRD
Type of filament
PLA+
Filament diameter
1.75mm
Colour
orange
Printing temperature
195...235°C
Net weight
1kg
Gross weight1.3029 kg
Certificates
EAN code8716309103701
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA+1.75-02-O
6 in TME stock
Net price for quantities from 1 rol - 28.09 USDGross price for quantities from 1 rol - 28.09 USD
Net price for quantities from 8 rol - 26.53 USDGross price for quantities from 8 rol - 26.53 USD
Net price for quantities from 24 rol - 23.41 USDGross price for quantities from 24 rol - 23.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.