+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA-01-MTMG

Filament: PLA-MATT; 1.75mm; military green; 190÷220°C; 1kg

Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA-01-MTMG
TME Symbol:
3DP-PLA-01-MTMG

Specification

Manufacturer
GEMBIRD
Type of filament
PLA-MATT
Filament diameter
1.75mm
Colour
military green
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.3046 kg
Certificates
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA-01-MTMG
7 in TME stock
Net price for quantities from 1 rol - 24.42 USDGross price for quantities from 1 rol - 24.42 USD
Net price for quantities from 8 rol - 23.01 USDGross price for quantities from 8 rol - 23.01 USD
Net price for quantities from 24 rol - 20.33 USDGross price for quantities from 24 rol - 20.33 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.