+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3DP-PLA-01-MTO

Filament: PLA-MATT; 1.75mm; orange; 190÷220°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA-01-MTO
TME Symbol:
3DP-PLA-01-MTO

Specification

Manufacturer
GEMBIRD
Type of filament
PLA-MATT
Filament diameter
1.75mm
Colour
orange
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.2918 kg
Certificates
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA-01-MTO
1 in TME stock
Net price for quantities from 1 rol - 22.79 USDGross price for quantities from 1 rol - 22.79 USD
Net price for quantities from 8 rol - 21.52 USDGross price for quantities from 8 rol - 21.52 USD
Net price for quantities from 24 rol - 19.00 USDGross price for quantities from 24 rol - 19.00 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.